PDP SEO Portlet

CL10A475MO8NNNC

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0603 [1608 Metric], ± 20%, X5R, CL Series, 1.6 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A475MO8NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size: 1.6 x 0.8 x 0.8 (Max) mm
  • Capacitance: 4700 nF
  • Rated Voltage: 16 Vdc
  • Highly Reliable Performance
  • Paper Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CL Series
± 20%
1.6 mm
0.8 mm
null
16 V
null
0603 [1608 Metric]
85 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  112,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.02387
4000+
$0.02387
SubTotal:
$95.48