PDP SEO Portlet

CL10A475KL8NRNC

Cap Ceramic 4.7uF 35V X5R 10% SMD 0603 85°C Cardboard T/R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A475KL8NRNC
Secondary Manufacturer Part#: CL10A475KL8NRNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
1.6 x 0.8 x 0.8
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
20000+
$0.05933
40000+
$0.05882
80000+
$0.05781
160000+
$0.0568
320000+
$0.05579