CL10A106MQ8NNWC
SMD Multilayer Ceramic Capacitor, 10 uF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R, CL Series, 1.6 mm
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10A106MQ8NNWC
Secondary Manufacturer Part#: CL10A106MQ8NNWC
- RoHS 10 Compliant
- Tariff Charges
CL10A106MQ8NNWC is a high level I MLCC chip-type capacitor suitable for industrial applications, with greater reliability than a general MLCC. It has improved the moisture resistance characteristics. In the outgoing inspection, proceed with the bending strength evaluation strengthen. Typical applications include server, network, base station, solar inverter and DC-DC converter.
- 0603 size, 10uF capacitance, ±20% tolerance
- X5R dielectric
- Voltage rating of 6.3VDC
- Temperature range from -55°C to +85°C
- Improved reliability (65?, 90%RH, 1Vr, 500H)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| CL Series | ||
| 0.8 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |