PDP SEO Portlet

CL10A105KP8NNWC

SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, CL Series, 1.6 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A105KP8NNWC
Secondary Manufacturer Part#: CL10A105KP8NNWC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0603 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X5R Dielectric and 10V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0603 [1608 Metric]
Standard Terminal
X5R
85 °C
-55 °C
1.6 mm
CL Series
0.8 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400000  Mult:4000  
USD $:
400000+
$0.00441
800000+
$0.00439
1600000+
$0.00436
3200000+
$0.00434
6400000+
$0.00432