PDP SEO Portlet

CL10A105KP8NNNC

SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, CL Series, 1.6 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A105KP8NNNC
Secondary Manufacturer Part#: CL10A105KP8NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL10A105KP8NNNC is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.

  • Capacitance value of 1uF
  • Capacitance tolerance of ±10%
  • 0603 (1608 metric) case size
  • Capacitor with excellent DC bias characteristics
  • X5R dielectric
  • 10VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 2 - 1 year
85 °C
-55 °C
1.6 mm
0.8 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00396