CL05Y224KP5VPNC
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL05Y224KP5VPNC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| CL Series | ||
| ± 10% | ||
| 1 mm | ||
| 0.5 mm | ||
| null | ||
| 10 V | ||
| AEC-Q200 | ||
| 0402 [1005 Metric] | ||
| 125 °C | ||
| 0.22 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |