PDP SEO Portlet

CL05C221JB51PNC

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05C221JB51PNC
Secondary Manufacturer Part#: CL05C221JB51PNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL05C221JB51PNC MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.

The Class I MLCC is the temperature compensating type. It has a small TCC (Temperature Coefficient of Capacitance) and a better frequency performance. Therefore, it is used in RF applications such as cellular phone, tuner, and so on.

  • Miniature Size: 1 x 0.5 x 0.5 (Max) mm
  • Capacitance 220 pF
  • Rated Voltage: 50 Vdc
  • Highly Reliable Performance
  • Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
220 pF
5%
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00784
20000+
$0.0078
40000+
$0.00776
80000+
$0.00772
160000+
$0.00768