PDP SEO Portlet

CL05C180JB51PNC

SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, CL Series, 1 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05C180JB51PNC
Secondary Manufacturer Part#: 70AH5878
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL05C180JB51PNC MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.

The Class I MLCC is the temperature compensating type. It has a small TCC (Temperature Coefficient of Capacitance) and a better frequency performance. Therefore, it is used in RF applications such as cellular phone, tuner, and so on.

  • Miniature Size: 1 x 0.5 x 0.5 (Max) mm
  • Capacitance 18 pF
  • Rated Voltage: 50 Vdc
  • Highly Reliable Performance
  • Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
18 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.036
100+
$0.021
250+
$0.018
500+
$0.014