PDP SEO Portlet

CL05B474KP5NNNC

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05B474KP5NNNC
Secondary Manufacturer Part#: CL05B474KP5NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CL05 Series MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.

  • Miniature Size: 1 x 0.5 x 0.5 (Max) mm
  • Capacitance and Voltage Range
  • Highly Reliable Performance
  • Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300000  Mult:10000  
USD $:
1+
$0.0539
320000+
$0.05362
620000+
$0.05335
1500000+
$0.05308
3000000+
$0.0528