PDP SEO Portlet

CL05B333KA5NNNC

SMD Multilayer Ceramic Capacitor, 0.033 uF, 25 V, 0402 [1005 Metric], ± 10%, X7R, CL Series, 1 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05B333KA5NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature Size: 1 x 0.5 x 0.5 (Max) mm
  • Capacitance 33 nF
  • Rated Voltage: 25 Vdc
  • Highly Reliable Performance
  • Paper Tape and Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CL Series
± 10%
1 mm
0.5 mm
null
25 V
null
0402 [1005 Metric]
125 °C
0.033 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  860,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00241
10000+
$0.00241
SubTotal:
$24.10