PDP SEO Portlet

CL05B224KQ5NNWC

Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05B224KQ5NNWC
Secondary Manufacturer Part#: CL05B224KQ5NNWC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300000  Mult:10000  
USD $:
300000+
$0.00882
600000+
$0.00878
1200000+
$0.00873
2400000+
$0.00868
4800000+
$0.00864