PDP SEO Portlet

CL05B105KQ5NQNC

SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X7R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05B105KQ5NQNC
Secondary Manufacturer Part#: CL05B105KQ5NQNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0402 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X7R Dielectric and 6.3V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01188
20000+
$0.01168
40000+
$0.01148
80000+
$0.01129
160000+
$0.01123