PDP SEO Portlet

CL05B104KO5NNWC

SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], ± 10%, X7R, CL Series, 1 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05B104KO5NNWC
Secondary Manufacturer Part#: CL05B104KO5NNWC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0402 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X7R Dielectric and 16V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
Wraparound
125 °C
-55 °C
1 mm
0402 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300000  Mult:10000  
USD $:
10000+
$0.00254
20000+
$0.00249
40000+
$0.00244
80000+
$0.0024
160000+
$0.00235