CL05A475MO5NUNC
SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL05A475MO5NUNC
Secondary Manufacturer Part#: CL05A475MO5NUNC
- RoHS 10 Compliant
- Tariff Charges
CL05A475MO5NUNC is a multi-layer ceramic capacitor.
- 4.7uF capacitance, ±20% capacitance tolerance
- 16VDC rated voltage
- Ni inner electrode, Cu termination, Sn 100% plating
- 0.50 ±0.20mm thickness, 1.00 ±0.20mm length, 0.50 ±0.20mm width
- Operating temperature range from -55°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| 20% | ||
| 0402 [1005 Metric] | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1.02 mm | ||
| 0.5 mm | ||
| -888 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |