PDP SEO Portlet

CL05A474KA5NNNC

SMD Multilayer Ceramic Capacitor, 0.47 uF, 25 V, 0402 [1005 Metric], ± 10%, X5R, CL Series, 1 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05A474KA5NNNC
Secondary Manufacturer Part#: CL05A474KA5NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size: 0402 inch
  • Highly reliable tolerance and high speed automatic chip placement on PCBs
  • Wide capacitance range
  • X5R Dielectric and 25V Rated Voltage
  • Highly reliable performance
  • Highly resistant termination metal
  • Tape & reel for surface mount assembly

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0402 [1005 Metric]
Standard Terminal
85 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02323
20000+
$0.02311
40000+
$0.02299
80000+
$0.02287
160000+
$0.02275