CL05A334KA5NNNC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1 mm | ||
| CL Series | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |