PDP SEO Portlet

CL05A225KP7NSB8

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05A225KP7NSB8
Secondary Manufacturer Part#: CL05A225KP7NSB8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0402 [1005 Metric]
Wraparound
85 °C
-55 °C
1 mm
CL Series
1 x 0.5 x 0.7 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:240000  Mult:8000  
USD $:
240000+
$0.0441
480000+
$0.04388
960000+
$0.04365
1920000+
$0.04342
3840000+
$0.0432