CL03C820JA3NNNC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat | ||
| 82 pF | ||
| Surface Mount | ||
| Wraparound | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| 0.3 mm | ||
| 0.6 mm | ||
| 0.6 x 0.3 x 0.3 | ||
| 5 % | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |