CL03C330JA3NNNC
SMD Multilayer Ceramic Capacitor, 33 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0, CL Series
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL03C330JA3NNNC
Secondary Manufacturer Part#: CL03C330JA3NNNC
- RoHS 10 Compliant
- Tariff Charges
The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.
- Miniature Size
- Capacitance and Voltage Range
- Tape and Reel for Surface Mount Assembly
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| CL Series | ||
| 0.3 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |