PDP SEO Portlet

CL03C180JA3NNNC

SMD Multilayer Ceramic Capacitor, 18 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0, CL Series

Manufacturer:Samsung
Avnet Manufacturer Part #: CL03C180JA3NNNC
Secondary Manufacturer Part#: CL03C180JA3NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
18 pF
± 5%
0201 [0603 Metric]
Standard Terminal
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  460000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01632