PDP SEO Portlet

CL03A105MP3ZSNH

SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0201 [0603 Metric], ± 20%, X5R, CL Series, 0.6 mm

Manufacturer:Samsung
Avnet Manufacturer Part #: CL03A105MP3ZSNH
Secondary Manufacturer Part#: CL03A105MP3ZSNH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLCC is an electronic part that temporarily stores an electrical charge and the most prevalent type of capacitor today. New technologies have enabled the MLCC manufacturers to follow the trend dictated by smaller and smaller electronic devices such as Cellular telephones, Computers, DSC, DVC.

  • Miniature Size
  • Capacitance and Voltage Range
  • Tape and Reel for Surface Mount Assembly
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0201 [0603 Metric]
Flexible Termination
85 °C
-55 °C
0.6 mm
CL Series
0.3 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300000  Mult:15000  
USD $:
300000+
$0.04437
600000+
$0.04415
1200000+
$0.04392
2400000+
$0.0437
4800000+
$0.04347