SML-310MTT86
LED Single Chip Yellowish Green 570nm 20mA 2-Pin 0603 [1608 Metric]
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-310MTT86
Secondary Manufacturer Part#: SML-310MTT86
- RoHS 10 Compliant
- Tariff Charges
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
·0603(1608mm) size
·surface mount chip LED
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellowish Green | ||
| 570 nm | ||
| 16 mcd | ||
| Gold | ||
| GaP | ||
| 1.2x0.8x0.55 mm | ||
| Rectangular | ||
| 265 | ||
| 20 mA | ||
| 2.2 V | ||
| 55 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -30 to 85 to 85 °C | ||
| 2Chip LED | ||
| 570 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 4 V | ||
| Industrial | ||
| SML-31 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |