PDP SEO Portlet

BR24G128FVJ-3AGTE2

Manufacturer:Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G128FVJ-3AGTE2
Secondary Manufacturer Part#: BR24G128FVJ-3AGTE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Kb
Yes
Serial (I2C)
I2C
Pure Tin
260
4.5 mA
450 ns
Surface Mount
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
16Kx8
8TSSOP-BJ
8
3 x 3 x 0.85
1.7 to 5.5 V
No
Industrial
TSSOP-BJ
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1718