BD53E45G-TR
Voltage Supervisor, Active-Low, CMOS, 950 mV to 10 V, 4.5 V, 5 Pins, SSOP
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SSOP | ||
| Surface Mount | ||
| 1 Monitor | ||
| 5 Pins | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| Active-Low, CMOS | ||
| null | ||
| null | ||
| null | ||
| 10 MV | ||
| 950 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |