BD2232G-GTR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BD2232G-GTR
Secondary Manufacturer Part#: BD2232G-GTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| 260 | ||
| Surface Mount | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 | ||
| Industrial | ||
| SSOP | ||
| High Side Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |