X9313ZSIZ-3T1
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: X9313ZSIZ-3T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Surface Mount | ||
| 8 Pins | ||
| 32 Positions | ||
| 1 Pots | ||
| 32 Taps | ||
| 85 °C | ||
| -40 °C | ||
| Non-Volatile | ||
| null | ||
| null | ||
| 1 kohm | ||
| null | ||
| 3 MV | ||
| Single | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |