PDP SEO Portlet

X9313WSZ

Digital Potentiometer, Non-Volatile, 10 kOhm, Single, 32 Steps, ± 300 ppm/°C, 4.5 V to 5.5 V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: X9313WSZ
Secondary Manufacturer Part#: X9313WSZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X9313WSZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a 3-wire interface. The potentiometer is implemented by a resistor array composed of 31 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.

  • Solid-state potentiometer
  • 31 Resistive elements - Temperature compensated
  • Low power CMOS - 3mA Maximum active current and 500µA maximum standby current
  • High reliability - 100000 Data changes per bit endurance

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
8
1
32
70 °C
0 °C
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1200  Mult:100  
USD $:
1200+
$3.02703
2400+
$2.96689
4800+
$2.92428
9600+
$2.88288
19200+
$2.8