PDP SEO Portlet

US159-DA16600EVZ

Evaluation Board, DA16600, ARM Cortex-M0+ / M4F+, MCU Evaluation Kit

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: US159-DA16600EVZ
Secondary Manufacturer Part#: US159-DA16600EVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that provides a convenient way to add both low power Wi-Fi and low power BLE functionality to your device. The DA16600 integrates together the low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. Together they deliver long battery life and low power consumption in a convenient form factor. As a single integrated system, functions such as Wi-Fi/BLE coexistence and provisioning Wi-Fi through the BLE connection come standard. The US159-DA16600EVZ features a Type 3A Pmod™ connector and incorporates the DA16600 Module, combining low power Wi-Fi with low power Bluetooth capability in a single module. Thanks to the standard connector and software support, the US159-DA16600EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.

  • DA16600MOD-AAC4WA32 module with integrated chip antenna
  • Standardized type 3A Pmod™ connector supports expanded UART interface
  • LED (D1) to aid in user software debug
  • 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: