UPD78F1510AGK-GAK-AX
MCU 16-Bit 78K0R/Lx3 78K0R CISC 64KB Flash 3.3V/5V 80-Pin LFQFP
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: UPD78F1510AGK-GAK-AX
Secondary Manufacturer Part#: UPD78F1510AGK-GAK-AX
- RoHS 10 Compliant
- Tariff Charges
The 78K0R/Lx3 microcontrollers are 16-bit single-chip microcontrollers that include the 78K0R CPU core and peripheral functions such as ROM/RAM, LCD controller/driver, A/D converter, D/A converter, operational amplifier, multifunctional serial interfaces, multifunctional timers, real-time counter, and watchdog timer.
- Minimum instruction execution time can be changed from high speed (0.05 µs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 µs: @ 32.768 kHz operation with subsystem clock)
- General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
- On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
- Self-programming (with boot swap function/flash shield window function)
- On-chip debug function
- On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
- On-chip watchdog timer (can operate on dedicated internal low-speed oscillation clock)
- On-chip multiplier/divider (16 bits × 16 bits)
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- On-chip BCD adjustment
- I/O ports: 70 (N-ch open drain: 4)
- Timer: 10 channels
- 16-bit timer: 8 channels
- Watchdog timer: 1 chann
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 78K0R | ||
| LFQFP | ||
| Surface Mount | ||
| CSI/I2C/LIN/UART | ||
| 78K | ||
| 78K0R/Lx | ||
| 51 | ||
| 80 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 78K Family 78K0R/Lx Series 78K0R/Lx3 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |