PDP SEO Portlet

UPD78F1502AGK-GAK-AX

MCU 16-Bit 78K0R/Lx3 78K0R CISC 128KB Flash 3.3V/5V 80-Pin LFQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: UPD78F1502AGK-GAK-AX
Secondary Manufacturer Part#: UPD78F1502AGK-GAK-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 78K0R/Lx3 microcontrollers are 16-bit single-chip microcontrollers that include the 78K0R CPU core and peripheral functions such as ROM/RAM, LCD controller/driver, A/D converter, D/A converter, operational amplifier, multifunctional serial interfaces, multifunctional timers, real-time counter, and watchdog timer.

  • Minimum instruction execution time can be changed from high speed (0.05 µs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 µs: @ 32.768 kHz operation with subsystem clock)
  • General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
  • On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
  • Self-programming (with boot swap function/flash shield window function)
  • On-chip debug function
  • On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
  • On-chip watchdog timer (can operate on dedicated internal low-speed oscillation clock)
  • On-chip multiplier/divider (16 bits × 16 bits)
  • On-chip key interrupt function
  • On-chip clock output/buzzer output controller
  • On-chip BCD adjustment
  • I/O ports: 70 (N-ch open drain: 4)
  • Timer: 10 channels
    • 16-bit timer: 8 channels
    • Watchdog timer: 1 chann

Technical Attributes

Find Similar Parts

Description Value
16 Bit
78K0R
LFQFP
Surface Mount
CSI/I2C/LIN/UART
78K
78K0R/Lx
51
80
20
85 °C
-40 °C
78K Family 78K0R/Lx Series 78K0R/Lx3 Group Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$7.86667
238+
$7.66234
476+
$7.5641
952+
$7.46835
1904+
$7.375