PDP SEO Portlet

UPD78F1164AGC-UEU-AX

MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 100-Pin LQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: UPD78F1164AGC-UEU-AX
Secondary Manufacturer Part#: UPD78F1164AGC-UEU-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The extensive 78K series lineup provides the ideal product for almost any application. For a compact, low-power MCU, choose one of the products in the 8-bit 78K0 and 78K0S series, and for a controller that offers the performance of a 32-bit MCU but consumes the power of an 8-bit one, look no further than the 16-bit 78K0R.

  • Minimum instruction execution time can be changed from high speed (0.05 µs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 µs: @ 32.768 kHz operation with subsystem clock)
  • General-purpose register: 8 bits × 32 registers (8 bits × 8 registers × 4 banks)
  • ROM, RAM capacities
  • Program Memory (ROM) Flash memory 64 KB Data Memory (RAM) 4 KB
  • On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
  • Self-programming (with boot swap function/flash shield window function)
  • On-chip debug function
  • On-chip power-on-clear (POC) circuit and low-voltage detector (LVI)
  • On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
  • On-chip multiplier (16 bits × 16 bits)
  • On-chip key interrupt function
  • On-chip clock output/buzzer output controller
  • On-chip BCD adjustment
  • I/O ports: 70 (N-ch open drain: 4)

Technical Attributes

Find Similar Parts

Description Value
16 Bit
LQFP
Surface Mount
CSI/I2C/UART
78K
78K0R/Kx
83
100
20
85 °C
-40 °C
78K Family 78K0R/Kx Series 78K0R/Kx3 Group Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$7.2912
180+
$7.254
360+
$7.2168
720+
$7.1796
1440+
$6.8352