UPD166031AT1U-E1-AY
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: UPD166031AT1U-E1-AY
Secondary Manufacturer Part#: UPD166031AT1U-E1-AY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| 4.5 to 28 V | ||
| Matte Tin | ||
| 1.85 W | ||
| 10 mA | ||
| Surface Mount | ||
| 1 | ||
| 7 | ||
| 1 | ||
| 10 mOhm | ||
| 4.5 to 28 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7TO-252 | ||
| 7 | ||
| 6.5 x 2.3 x 6.1 mm | ||
| Automotive | ||
| TO-252 | ||
| 2.2 mA | ||
| 10 mOhm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |