PDP SEO Portlet

TW8819AT-NA2-GR

LCD DRVR 3.3V 48-Pin QFN

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: TW8819AT-NA2-GR
Secondary Manufacturer Part#: TW8819AT-NA2-GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TW8819 is an ultra low cost highly integrated LCD controller. It combines a high quality 2D comb NTSC/PAL/SECAM video decoder, high quality scaler, Font based OSD engine, and image enhancement functions. It also supports panoramic scaling for conversion to wide screen display. The TW8819 supports analog composite video inputs and the output supports a wide variety of digital LCD panel types.

  • NTSC (M, 4.43) and PAL (B, D, G, H, I, M, N, N combination), PAL (60), SECAM with automatic format detection
  • 10-bit ADC and analog clamping circuit
  • Fully programmable static gain or automatic gain control for the Y or CVBS channel
  • Programmable white peak control for the Y or CVBS channel
  • High quality adaptive 2D comb filter for both NTSC and PAL inputs
  • PAL delay line for color phase error correction
  • Image enhancement with 2D dynamic peaking and CTI
  • Digital sub-carrier PLL for accurate color decoding
  • Digital horizontal PLL and advanced synchronization processing for VCR playback and weak signal performance
  • Programmable hue, brightness, saturation, contrast and sharpness
  • Built-in programmable timing controller
  • Supports digital panels up to WXGA+ (1366x768) resolution
  • Supports serial (8-bit) RGB panels
  • High quality scaler with both up/down and nonlinear scaling support
  • P

Technical Attributes

Find Similar Parts

Description Value
LCD
260
3.3 V
Surface Mount
MSL 3 - 168 hours
48QFN
48
7 x 7 x 0.85
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $: