SLG46867M
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Configurable Mixed Signal ICs
Avnet Manufacturer Part #: SLG46867M
Secondary Manufacturer Part#: SLG46867M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable Mixed-Signal Matrix | ||
| 2.3 to 5.5 V | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 2.3 to 5.5 V | ||
| -40 to 85 °C | ||
| 20MSTQFN | ||
| 20 | ||
| 1.6 x 3 x 0.4 mm | ||
| Industrial | ||
| MSTQFN | ||
| 1000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |