SLG46855-AP
Programmable Mixed Signal Matrix, SLG46855AP-SKT, 10 GPIOs, 23 LUTs, 2.3V to 5.5V, STQFN-12 (1.6mm x 1.6mm)
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Configurable Mixed Signal ICs
Avnet Manufacturer Part #: SLG46855-AP
Secondary Manufacturer Part#: SLG46855-AP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCQFN-14 (3mm x 3mm) | ||
| SLG46855AP-SKT | ||
| Programmable Mixed Signal Matrix | ||
| 10 | ||
| 23 | ||
| 2.3V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |