PDP SEO Portlet

SLG46538V

Low Power Component 20-Pin STQFN T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: SLG46538V
Secondary Manufacturer Part#: SLG46538V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLG46538V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine and dual supply in STQFN-20 package. SLG46538 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time NVM to configure the interconnect logic, the I/O pins and the macro cells of the SLG46538. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit. The VDD2 on the SLG46538 provides the ability to interface two independent voltage domains within the same design. Users can configure pins, dedicated to each power supply, as inputs, outputs, or both (controlled dynamically by internal logic) to both VDD and VDD2 voltage domains. Using the available macro-cells designers can implement mixed-signal functions bridging both domains or simply pass through level-translation in both high to low and low to high directions.

  • Four analogue comparators (ACMP), two voltage references (Vref)
  • Nineteen combination function macrocells
  • I2C protocol compliant
  • Pipe delay - 16 stage/3 output (part of combination function macrocell)
  • Programmable delay, one inverter, two oscillators
  • Crystal oscillator, power-on-reset (POR)
  • Eight byte RAM + OTP user memory
  • 1.8V (±5%) to 5V (±10%) supply
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
20
-40 to 85 °C
85 °C
-40 °C
20STQFN
20
2 x 3 x 0.55 mm
Industrial
STQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.67914
6000+
$0.67571
12000+
$0.67228
24000+
$0.66885
48000+
$0.66542