SLG46127M
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Configurable Mixed Signal ICs
Avnet Manufacturer Part #: SLG46127M
Secondary Manufacturer Part#: SLG46127M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable Mixed Signal Matrix | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 4.75, 5.25 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TQFN | ||
| 16 | ||
| 2 x 1.6 x 0.55 mm | ||
| Industrial | ||
| TQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |