PDP SEO Portlet

R5F2135CCDFP#30

MCU 16-Bit R8C/35C R8C CISC 128KB Flash 3.3V/5V 52-Pin LQFP Tray

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R5F2135CCDFP#30
Secondary Manufacturer Part#: R5F2135CCDFP#30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R8C/35C is based on the R8C CPU Core. Maximum operating frequency is 20 MHz. A Flash Memory Version is available. Internal Flash Memory is programmable on a single power source.

  • Single chip 16bit CMOS microcontroller
  • R8C/35C group
  • High-speed processing
  • 1MB address space
  • Data flash (1KB × 4 blocks) with background operation (BGO) function
  • Low power consumption and supported operating modes allow additional power control
  • Designed to maximize EMI/EMS performance
  • Includes multifunction timer and serial interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$6.14667
320+
$5.98701
640+
$5.91026
1280+
$5.83544
2560+
$5.7625