PDP SEO Portlet

R5F10WLCAFB#50

MCU 16-Bit RL78/L13 RL78 CISC 32KB Flash 3.3V/5V 64-Pin LFQFP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R5F10WLCAFB#50
Secondary Manufacturer Part#: R5F10WLCAFB#50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL78/L13 series 16bit microcontroller have a built-in segment LCD driver. Three LCD driving voltage generation methods (external resistance division, capacitive split, and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. They realize low current consumption external resistance division: 1.61µA, and internal voltage boost: 1.42µA, and capacitive split: 0.77µA. It is a perfect for devices with built-in LCD panels such as home appliances or measurement devices and healthcare devices.

  • 24MHz RL78 CPU core
  • Supply voltage range from 1.6V to 5.5V
  • 32KB program memory, 1.5KB RAM memory, 4KB data flash, 49 I/O ports
  • RTC, LVD, DMA
  • 16bit x 8-ch timer
  • 10bit x 9-ch ADC
  • High-speed on-chip oscillator
  • 2 channel comparator
  • Operating temperature range from -40 to 85°C
  • Available in 64 pin LFQFP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.38571
3000+
$1.31081
6000+
$1.27632
12000+
$1.24359
24000+
$1.2125