PDP SEO Portlet

R5F107DEGSP#X0

MCU 16-Bit RL78/I1A RL78 CISC 64KB Flash 3.3V/5V 38-Pin SSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R5F107DEGSP#X0
Secondary Manufacturer Part#: R5F107DEGSP#X0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL78/I1A is a microcontroller that output high-resolution PWM for fine dimming and toning of led lighting. This microcontroller realizes PWM output of a minimum 0.98ns resolution using 64MHz timer operation and dithering function, supporting fine dimming and toning. Through cooperation between the PWM timer and comparator/external interrupt input, PFC control and protection functions can be realized by hardware. A low consumption current of 3.3mA during LED and power supply control and 0.23µA when waiting for UART (DALI) communication allows the power consumption of the system to be reduced. DALI/DMX512 lighting communication and power management bus (PMBus) and system management bus (SMBus) power communication are supported. This microcontroller can be used in LED lighting equipment and digital power supplies.

  • RL78 32MHz CPU core, 64KB program memory, 4KB RAM, 16Bit size, 4KB data flash
  • Supply voltage range from 2.7 to 5.5V
  • RTC, LVD, DMA
  • 34 I/O ports
  • 16Bits x I²Ch timer, 10bit x 11ch ADC
  • 38-pin plastic SSOP package, temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.25714
5000+
$2.13514
10000+
$2.07895
20000+
$2.02564
40000+
$1.975