PDP SEO Portlet

R5F101GAAFB#10

Microcontroller 16-Bit RL78 CISC 16KB Flash 48-Pin LQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R5F101GAAFB#10
Secondary Manufacturer Part#: R5F101GAAFB#10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R5F101GAAFB#10 is an RL78/G13 low-power, high-function microcontroller for general-purpose applications. This has an on-chip oscillator, data flash, A/D converter, and more. The built-in safety features (a function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment. Applications include office automation, home appliances, healthcare, and security.

  • RL78 CPU core : CISC architecture with 3-stage pipeline
  • Code flash memory : prohibition of block erase and rewriting (security function)
  • On-chip debug function, self-programming (with boot swap function/flash shield window function)
  • Number of rewrites: 1,000,000 times (TYP.), voltage of rewrites: VDD = 1.8 to 5.5V
  • Power management and reset function: on-chip power-on-reset (POR) circuit
  • On-chip voltage detector (LVD) (select interrupt and reset from 14 levels)
  • On-chip BCD (binary-coded decimal) correction circuit
  • 16KB flash ROM, 2KB RAM
  • 48-pin LFQFP package
  • Consumer applications, operating ambient temperature : -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.97143
4000+
$0.91892
8000+
$0.89474
16000+
$0.8718
32000+
$0.85