PDP SEO Portlet

R5F1008EALA#U0

16 Bit Microcontroller, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, RL78, 16 bit

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R5F1008EALA#U0
Secondary Manufacturer Part#: R5F1008EALA#U0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL78/G13 series 16bit microcontroller designed to balance the industry's lowest level of consumption current (CPU: 66µA/MHz, standby (STOP): 230nA) and a high performance of 43.2 DMIPS (32MHz). Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). It can be used in a wide variety of applications from home and consumer appliances to industrial equipment.

  • RL78 core, maximum 32MHz CPU
  • Supply voltage range from 1.6V to 5.5V
  • 64KB program memory, 4KB RAM, 4KB dataflash, 21 I/O ports
  • 8bit x 4-ch, 16bit x 8-ch timer
  • 10bit x 6-ch ADC
  • Power-on reset, low voltage detection
  • On-chip oscillator frequency: high-speed: 32, 24, 16, 12, 8, 4, 1MHz and low-speed: 15KHz
  • DMA (Direct Memory Access) controller
  • Operating temperature range from -40 to 85°C
  • Available in 25 pin WFLGA package

Technical Attributes

Find Similar Parts

Description Value
16 Bit
RL78
WFLGA
Surface Mount
CSI/I2C/LIN/UART
RL78
RL78/G1x
21
25
32
85 °C
-40 °C
RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.71429
980+
$1.64495
1960+
$1.57895
3920+
$1.53846
7840+
$1.5