R4F2472VBR34V
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: R4F2472VBR34V
Secondary Manufacturer Part#: R4F2472VBR34V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| I2C/SCI/USB | ||
| H8S | ||
| H8S/2400 | ||
| 110 | ||
| 176 | ||
| 34 | ||
| 75 °C | ||
| -20 °C | ||
| H8S Family H8S/2400 Series H8S/2462 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |