R4F24279NVFQU
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: R4F24279NVFQU
Secondary Manufacturer Part#: R4F24279NVFQU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LFQFP | ||
| Surface Mount | ||
| H8S | ||
| H8S/2400 | ||
| 98 | ||
| 144 | ||
| 75 °C | ||
| -20 °C | ||
| H8S Family H8S/2400 Series H8S/2427 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |