R4F24249NVFPV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: R4F24249NVFPV
Secondary Manufacturer Part#: R4F24249NVFPV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| 16|32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI | ||
| H8S | ||
| SH7780 | ||
| 83 | ||
| 120 | ||
| 33 | ||
| 75 °C | ||
| -20 °C | ||
| H8S Family SH7780 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |