PDP SEO Portlet

PS2811-1-A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2811-1-A
Secondary Manufacturer Part#: PS2811-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 us
1.15 V
1000 mA
Tin-Bismuth
260 °C
40 mA
40 V
400@1mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
Transistor
4SSOP
4
2.7 x 4.4 x 1.9 mm
6 V
SSOP
4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.2936
100+
$1.287
200+
$1.0641
400+
$1.05063
800+
$1.0375