ISL88739BHRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: ISL88739BHRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19.2 V | ||
| Li-Pol | ||
| null | ||
| null | ||
| Surface Mount | ||
| 22 MV | ||
| MSL 3 - 168 hours | ||
| 4 Cells | ||
| 32 Pins | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |