PDP SEO Portlet

ISL8024AIRTAJZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8024AIRTAJZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
TQFN-EP
Surface Mount
5.5 V
null
1 Output
16 Pins
85 °C
-40 °C
4 A
Adjustable
5.5 MV
5.5 V
600 V
null
null
null
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0
SubTotal:
$0.00