PDP SEO Portlet

ISL60002BIH311Z-TK

V-Ref Precision 1.2V 7mA 3-Pin SOT-23 T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL60002BIH311Z-TK
Secondary Manufacturer Part#: ISL60002BIH311Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL60002BIH311Z-TK is a precision low power FGA voltage reference in 3 pin SOT-23 package. This very high precision analogue voltage reference is fabricated in floating gate analogue technology and feature low supply voltage operation at ultra low 350nA operating current. The floating gate technology creates references with very low drift and supply current. The device features initial accuracy as low as ±1mV and 20ppm/°C temperature coefficient. The initial accuracy and temperature stability performance, low supply voltage and 350nA power consumption of ISL60002 eliminates the need to compromise thermal stability for reduced power consumption making it an ideal companion to high resolution, low power data conversion systems. It is used in high resolution A/Ds and D/As digital meters.

  • Output voltage of 1.2V
  • Supply voltage range from 2.7V to 5.5V
  • 7mA source current and 7mA sink current
  • 5500V (human body model) ESD protection
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 mV
5.5 V
Matte Tin
250 uV/V
150 uV/mA
260
6.5 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
85 °C
-40 °C
7 mA
1.2 V
3SOT-23
3
3.04 x 1.4 x 0.94 mm
No
Precision
1.2 V
Industrial
SOT-23
20ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: