PDP SEO Portlet

ISL55110IRZ-T7A

MOSFET Driver, Half Bridge, 2.7V to 5.5V Supply, 3.5A Out, 40ns Delay, QFN-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL55110IRZ-T7A
Secondary Manufacturer Part#: ISL55110IRZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL55110 is dual high speed MOSFETdrivers intended for applications requiring accurate pulsegeneration and buffering. Target applications includeultrasound, CCD imaging, piezoelectric distance sensing andclock generation circuits. With a wide output voltage range and low ON-resistance, thesedevices can drive a variety of resistive and capacitive loadswith fast rise and fall times, allowing high-speed operationwith low skew, as required in large CCD array imagingapplications. The ISL55110 is compatible with 3.3V and 5Vlogic families and incorporate tightly controlled inputthresholds to minimize the effect of input rise time on outputpulse width. The ISL55110 has a pair of in-phase drivers whilethe ISL55111 has two drivers operating in anti-phase.ISL55110 and ISL55111 have a power-down mode for lowpower consumption during equipment standby times, makingit ideal for portable products. The ISL55110 is available in 16 Ld Exposedpad QFN packaging and 8 Ld TSSOP. Both devices arespecified for operation over the full -40°C to +85°Ctemperature range.

  • 5V to 12V pulse amplitude
  • High current drive 3.5A
  • 6ns minimum pulse width
  • 1.5ns rise and fall times, 100pF load
  • Low skew
  • 3.3V and 5V logic compatible
  • In-phase (ISL55110)
  • Small QFN and TSSOP packaging
  • Low quiescent current
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
14.5 ns
TTL
Inverting, Non-Inverting, Non-Inv
Surface Mount
MSL 1 - Unlimited
2
16
70000 kHz
-40 to 85 °C
85 °C
-40 °C
14.1 ns
3 Ohm
16QFN EP
3.5 A
16
MOSFET
4 x 4 x 0.95 mm
No
12 V
Industrial
QFN EP
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: